VERBATIM 55951PP Filament - transparent - 2,85 mm - 500 g

...mehr
  • High quality Polypropylene (PP) filament for material extrusion
  • One of the most commonly used plastics in industry
  • Good mechanical properties of stiffness and tensile strength
  • Good surface finish
  • Resistant to acids, alkalis and organic solvents
  • Very light
  • Food package grade pellets used
  • Good transparency
  • Hinge property
  • Main applications: Technical products, automotive, mechanical engineering, prototypes, toys
  • Made in Japan.


Printer Compatibility
Verbatims 3D printing filaments are manufactured to very tight tolerances and with the highest quality materials to ensure consistent feeding and stable printing.
Here is a list of printers that have been tested and confirmed to be compatible with this filaments: http://www.verbatim-europe.co.uk/en/3D/printer-compatibility/.
  • General
    • Technology
    • PP
    • Colour
    • Transparent
    • Printing temperature
    • 200 - 240 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
    • Width
    • 200 mm
    • Depth
    • 200 mm
    • Height
    • 72 mm
  • Electrical values
    • Melting point
    • 115
  • Implementation
    • Density
    • 0.89 g/cm³
    • Content
    • 500 g