...mehrHybrid Whole Home Powerline WIFI system
Unlike classic repeaters, Covr creates a seamless network and automatically connects you with the strongest signal as you move around your home!
Covr uses Powerline technology, which means it transmits network data via the power lines in your home. No performance sacrifices, even with thick walls or long distances between repeaters.
Seamless network
Automatically connects you with the strongest signal
Expandable
To expand WIFI coverage, simply insert additional repeaters
Next-generation WIFI
WIFI AC Wave 2 1200 with MU-MIMO and smart steering, plus support for Powerline AV1300
Compatible with your router
Covr connects easily to your existing router
Simple set-up
Covr devices are pre-configured and ready for immediate use
3-Gigabit connections
Simply connect your wired devices with the fast Ethernet connections
High performance
The separate Powerline infrastructure does not impact your WIFI, so it will run at full speed for your wireless devices. When combined with Wave 2 WIFI AC 1200, Covr always provides sufficient bandwidth, making performance issues a thing of the past.
Set-up? What set-up?
Covr is pre-configured, so practically no set-up is required. Simply connect a Covr to your existing router and plug the device into a power outlet. With the D-Link WIFI app, your WIFI is then ready to use in just a few minutes.