DELOCK 89655PoweredUSB PCI Express Card > 24 V + 2 x 12 V

...mehr
The PCI Express card by Delock expands a PC by three external PoweredUSB 2.0 ports. Different USB devices such as docking stations, card reader, external enclosure etc. can be connected. Furthermore, with the help of appropriate cables, devices which require a power supply of 12 V or 24 V, e.g. barcode scanner or POS systems, can be connected and need no additional power supply.
Specification
• Connectors:
external:
1 x PoweredUSB 2.0 Type-A female 24 V
2 x PoweredUSB 2.0 Type-A female 12 V
internal:
1 x PCI Express x1, V1.1
1 x 6 pin power connector
• Chipset: Pericom PI7C9X
• Output current max. 3 A per PoweredUSB port and 0.5 A per USB 2.0 port
• Data transfer rate up to:
Hi-Speed 480 Mbps,
Full-Speed 12 Mbps,
Low-Speed 1.5 Mbps
• Over-current protection for each port
• Compliant with OHCI and EHCI
• ESD protection up to 15 kV
System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64, ex Linux Kernel 2.6.x / Kernel 4.9.4
• PC with one free PCI Express slot
Package content
• PCI Express card PoweredUSB
• Low profile bracket
Package
• Box
  • General
    • Type
    • USB 2.0 PCI-Express Karte
    • Design
    • 3-Port
    • System requirements
    • WIN 7/7-64/8.1/8.1-64/10/10-64, Linux 2.6.x/4.9.4
    • Chip set
    • Pericom PI7C9X
  • Implementation
    • Internal
    • PCIe x1, 6-Pin Stromanschluss
    • External
    • PoweredUSB 2.0-A 24V, 2x PoweredUSB 2.0-A 12V
  • Other
    • Specification
    • 2.0