GOOBAY 59854Powerbank, Li-Po, 20,000 mAh, USB-C, QC 3.0

...mehr
Quick Charge powerbank 20.0
Super-fast charging technology with Quick Charge QC 3.0 and USB-C

  • Quick-charge function with Qualcomm 3.0 Quick Charge
  • USB-C connection can be used as input or output
  • Two USB ports for simultaneous charging of mobile devices
  • Ultra-thin metal housing in a handy and stylish design
  • Additional micro USB connection for charging the powerbank


USB
Type-C input: 5 V/3 A, 9 V/2 A, 12 V/1.5 A
Micro USB input: 5 V/2 A, 9 V/2 A, 12 V/1.5 A
QC3.0 output: 5 V/3 A, 9 V/2 A, 12 V/1.5 A (max 18 W)
Type-C output: 5 V/3 A, 9 V/2 A, 12 V/1.5 A

Technical data
Power: 74 Wh
Capacity: 20,000 mAh
Technology: lithium polymer battery (LiPo)
Output voltage: 5 - 12 V DC
Colour: grey/black
Material: aluminium
Length: 135.5 mm
Width: 70 mm
Height: 24.5 mm
Weight: 430 g