ANS 1700-0090Powerbank, Li-Po, 10000 mAh, mini + cable

...mehr
ANSMANN Powerbank - the mobile energy filling station

Who hasn't been here: You're out on a cycling tour, hike, holiday, long-haul flight or at a friend's and suddenly your smartphone battery status shows zero - and there is no changing facility anywhere in sight!

This problem is now a thing of the past, as the practical and elegantly styled Powerbank from ANSMANN is light, powerful and always close at hand. Thanks to the compact construction, the light energy store can fit in the pocket of any jacket, trousers or handbag. With the USB to micro-USB charge cable, the product is the ideal companion when out and about. Alongside the two USB ports, the ANSMANN Powerbank also has an integrated micro-USB port. Energy is fed from the USB connections to your smartphone and/or tablet via charge cable. The rechargeable battery pack can be conveniently recharged via the Micro-USB port by a PC or a standard USB charger plugged into the mains.

Powerpack for a great variety of applications
With a charge capacity of 10000 mAh and an output power of up to 2.400 mA (at 5V DC), the compact powerpack is able to charge mobile devices several times. The high-quality external battery pack with sturdy housing is compatible with all standard USB devices such as smartphones, tablets, mobile phones, MP3 players, navigation units and many other devices that can be charged via USB.

Multi-Safe technology
The media constantly carries warnings about cheap products that start to burn or even explode without warning. You're on the safe side with ANSMANN. The integrated over-charging protection ensures that the Powerbank stops the charge process automatically once charging has been successfully completed. The deep discharge protection switches the Powerbank off as soon as the voltage of the Powerbank drops below a defined value when charging the connected device, thus preventing damage to both the rechargeable battery and the product. The short-circuit protection completes the safety functions and ensures maximum safety along with the automatic shut-off.

LED capacity display
The charge status indication can be activated with the push of a button enabling the current capacity to be reliably displayed in 25% steps via four integrated LEDs.
  • Aansluiting / interface
    • Aansluiting
    • USB
  • Algemeen
    • Technologie
    • Li-Po
    • Type
    • Powerbank
    • Categorie
    • Cel
  • Elektrische gegevens
    • Capaciteit
    • 10000 mAh
    • Spanning
    • 5 V
  • Verpakking
    • Verpakking
    • enkele verpakking
  • Informatie over gevaarlijke materialen / stoffen
    • Gevaarlijke stoffen / voorschriften
    • UN3480/188