N UPBK5000BKPowerbank, Li-Ion, 5000 mAh, USB, black

...mehr
Charge two devices simultaneously, such as smartphones, tablets, navigation systems, digital cameras and many other devices. This powerbank provides a convenient solution at the office, at home or while you are travelling.
In addition, it features a powerful LED which works as a torch.

  • Cell capacity: 5.000 mAh
  • Color: black
  • Battery type: Rechargeable lithium-ion battery
  • Output connection: USB A
  • Output: 5.0 V DC, max. 2.1 A
  • Protective devices: overvoltage protection, discharge protection, overcharge protection, short-circuit protection

  • Interfaces
    • Connection
    • USB
  • General
    • Technology
    • Li-Ion
    • Type
    • Power bank
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 5000 mAh
    • Voltage
    • 5 V
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188