INTENSO 7332630Powerbank, Li-Ion, 10,000 mAh, USB-C

...mehr
The Intenso power bank lets you charge mobile devices such as smartphones, tablet PCs, MP3 players, digital cameras, camcorders and a wide range of electronic equipment via USB.

  • Blue LED power indicator
  • Robust and stylish aluminium enclosure
  • Over-voltage protection
  • Discharge protection
  • Overcharge protection
  • Short-circuit protection


Technical data:
Battery: 10,000 mAh
Colour: black
Output: 5.0 V DC, max. 2100 mA
Connection: micro-USB
Accessories: integrated USB-C charging cable
Dimensions (H x W x D): 130 x 70 x 16 mm
Weight: 191 g
  • Interfaces
    • Connection
    • USB
  • General
    • Technology
    • Li-Po
    • Type
    • Powerbank
    • Colour
    • schwarz
    • Category
    • Zelle
  • Electrical values
    • Capacitance
    • 10000 mAh
    • Voltage
    • 5 V
  • Measures
    • Length
    • 130 mm
    • Width
    • 70 mm
    • Height
    • 16 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • dangerous goods
    • UN3480/188