BDR-XD05TSPioneer BDR-XD05TS USB Blu-ray burner

...mehr
The Pioneer BDR-XD05TS is an elegant, external Blu-ray drive that also supports the BD-XL-format. Single-layer and double-layer BD-R can be written with up to 6x speed and BD-RE media (rewritable Blu-ray discs) with up to 2x speed. Alongside BD-XL, BD-R and BD-RE media, the BDR XD05TS can also burn the common DVD+R/+RW, DVD-R/DVD-RW and DVD-RAM formats. The drive can be used both horizontally and vertically thanks to the supplied stand.

Details:
  • Type: 5.25" slimline (external)
  • Disc feed: top-load
  • Blu-ray (SL): 6x/2x/6x BD-R/BD-RE/BD-ROM
  • Blu-ray (DL): 6x/2x/6x BD-R/BD-RE/BD-ROM DL
  • Blu-ray (TL): 4x/2x BD-R/BD-RE TL (BDXL)
  • Blu-ray (QL): 4x BD-RE QL (BDXL)
  • DVD (SL): 8x/8x/8x/6x/5x/8x DVD+R/DVD+RW/DVD-R/DVD-RW/DVD-RAM/DVD-ROM
  • DVD (DL): 6x/6x DVD+R/DVD-R DL
  • CD: 24x/24x/24x CD-R/CD-RW/CD-ROM