VT-3711pendant Light holder-copper

...mehr
  • stylish Pendant Lamps and Holders available in Various shapes And sizes.
  • most suitable with A60, Candle, ST-64 & Globe series bulbs.
  • easy to Install.
  • vibrant & Elegant colors available.
  • applicable with E14 & E27 base, up to 60W applicable.
  • AC:220-240V Input voltage required.
  • pendant lamps available in Copper, Metal, Glass, Sandfinish & Wooden series.
  • pendant holders available in Bottle shape, Chrome, Wooden, Concrete, Metal & Porcelain series.

  • General
    • Type
    • Hanging lamp
    • Assembly
    • Round
    • Colour
    • Copper
    • Material
    • Iron
  • Lighting
    • Power consumption in operation
    • - W
    • Light current
    • - lm
    • Color temperature
    • - K
    • Dimmable
    • -
  • Implementation
    • Color temperature
    • -
    • Material
    • Eisen
    • Colour
    • kupfer
  • Lamp properties
    • Ø
    • 220 mm
    • Length
    • 1006 mm
  • Measures
    • Ø
    • 220 mm
    • Length
    • 1006 mm
  • Electrical values
    • Sensitivity
    • 1006
  • Energy efficiency
    • Energy Efficiency
    • EEK
    • Weighted consumption
    • - kWh/1.000 h
  • Power supply
    • Socket
    • E27
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Voltage
    • 230