DELOCK 89562PCIe x4 Card > 1 x USB Type-C™ + 1 x USB 3.1 Type-A

...mehr
This PCI Express card by Delock expands the PC by two external USB 3.1 ports. Different USB devices, such as docking stations, card readers, external housings etc., can be connected to the card.

Specification
• Connector external: 1 x SuperSpeed USB 10 Gbps (USB 3.1 Gen 2) USB Type-C™ female, 1 x SuperSpeed USB 10 Gbps (USB 3.1 Gen 2) Type-A female
• Connector internal: 1 x SATA 15 pin power connector, 1 x PCI Express x4, V2.0
• Chipset: Asmedia ASM1142
• Data transfer rate up to: SuperSpeed USB 10 Gbps, SuperSpeed USB 5 Gbps, Hi-Speed 480 Mbps, Full-Speed 12 Mbps, Low-Speed 1.5 Mbps
• Power supply via PCI Express interface or via SATA 15 pin power connector
• Electrical power: USB Type-C™: max. 15 watt (5 V / 3 A), USB Type-A: max. 4.5 watt (5 V / 0.9 A)
• Supports eXtensible Host Controller Interface (xHCI) specifications 1.1
• Supports UASP

System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64, Linux ex Kernel 4.6
• PC with one free PCI Express x4 / x8 / x16 / x32 slot

Package content
• PCI Express card SuperSpeed USB 10 Gbps
• Low profile bracket
• Driver CD
• User manual

Package
• Retail Box
  • General
    • Type
    • USB / PCIe
    • System requirements
    • Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64
  • Implementation
    • Internal
    • 1x SATA, 1x PCIe x4
    • External
    • USB type C, USB type A
  • Packaging
    • Packaging
    • Retail