DELOCK 89577PCI Express x4 Karte > 1 x intern NVMe M.2 Key M

...mehr
This PCI Express card by Delock expands the PC by one M.2 slot. An M.2 SSD in format 22110, 2280, 2260 and 2242 can be connected. By the heat sink, which can be positioned on different applicable positions, can be ensured a good heat dissipation of the memory module.

Specification
• Connectors internal: 1 x 67 pin M.2 key M slot, 1 x PCI Express x4, V3.0, 1 x 2 pin LED pin header male
• Interface: PCIe
• supports M.2 modules in format 22110, 2280, 2260 and 2242 with key M or key B+M based on PCIe
• maximum height of the components on the module: 1.5 mm, application of double-sided assembled modules supported
• Data transfer rate up to 39 Gbps
• supports M.2 modules with up to 3.3 V / 5 A
• supports NVM Express (NVMe)

System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64, Linux ex Kernel 3.3.x / Kernel 4.x.x
• PC with one free PCI Express x4 / x8 / x16 / x32 slot

Package content
• PCI Express card
• Low profile bracket
• Heat sink
• Mounting material
• User manual

Package
• Retail Box
  • Interfaces
    • Connection
    • 1x M2. Key M/ PCIe x4,
  • General
    • System requirements
    • Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64, Linux K
    • Accessory
    • Manual
  • Packaging
    • Packaging
    • Retail box