GC N0079Patchpanel 0,5U, Cat.6, 8 Port, grey

...mehr
  • Cat. 6 / Class E nach ISO/IEC11801 (9/2002) and EN50173 (1/2002)
  • 8-Port
  • Suitable for 1 Gigabit/s Ethernet and for transmission frequencies up to 250 MHz
  • Overall shielding of the RJ45 plugs and the LSA rails
  • LSA rails with with TIA 568 A/B color code
  • Housing 1,2 mm SPCC steel
  • Fixing option for cable strips
  • Central grounding connector
  • Color: light grey RAL7035
  • space-saving 0,5 height units (U)

  • General
    • Type
    • Patch panel
    • Design
    • For RJ45, Cat.6
    • Assembly
    • 8-port
    • Mounting form
    • 0.5 height units
    • Colour
    • RAL 7035, light grey
  • Implementation
    • Shielding
    • Shielded