GC 8070R-500VPatch cable - Cat.-7 raw cable, purple, 50m

...mehr
Good Connections® patch cable with effective latch protection (RNS®). The latch protection (RNS®) prevents the latch on the patch cable connector from twisting, making broken latches a thing of the past!

  • With latch protection (RNS®)
  • Suitable for 10/100/1000/10,000 Base-T Ethernet networks (10-gigabit capable)
  • 500 MHz
  • Raw cable manufactured in accordance with Cat.-7 specifications
  • 2x shielded RJ45 Cat.-6A plugs
  • S/FTP cable (foil + braid shielding)
  • PiMF (wires in pairs in metal foil)
  • Inner conductor: AWG 26
  • Conductor material and contacts made from 99.9% oxygen-free copper (OFC)
  • Outer sheath diameter: 6.5 mm
  • Flame retardant according to IEC 60332-1
  • 1:1 assignment according to EIA/TIA-568B
  • Halogen free according to IEC 60754-2
  • Low smoke according to IEC 61034
  • Gold-plated contact surfaces
  • Suitable for various devices including patch fields, patch panels, switches, routers, modems with RJ45 port
  • Length: 50 m
  • Colour: purple

  • Measures
    • Cable length
    • 50 m
  • General
    • Colour
    • violet
    • Assembly
    • S/FTP
    • Type
    • Patch cable with latch protection
    • Technology
    • PiMF (pairs in metal foil)
  • Implementation
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45, Cat.6a
  • Other
    • Specification
    • Assignment according to EIA/TIA