RT ZP03Passive probe 10:1 (300 MHz) and 1:1

...mehr
1:1/10:1 passive probe RT-ZP03

1:1:

  • Bandwidth: 10 MHz (-3 dB)
  • Rise time: 35 ns, typ.
  • Input impedance: 1 MOhm II 82 pF
  • Input voltrage: max. 55 VRMS


10:1:

  • Bandwidth: 300 MHz (-3 dB)
  • Rise time: 1,15 ns, typisch
  • Input impedance: 10 MOhm II 12 pF
  • Input voltage: max. 400 VRMS

  • General
    • Type
    • Tastkopf
    • Design
    • 300 MHz
    • Technology
    • Teilung: x1 / x10
    • Model
    • Passive
    • Colour
    • Black
  • Packaging
    • Packaging
    • Individual packaging