OSR LEDIL301OSRAM LEDinspect FOLDABLE 80

...mehr
LEDinspect: A professional workshop in your garage</b>
The LEDinspect foldable inspection lamp boasts the ideal features for inspection or maintenance work. It is easy to mount using a magnet or hook so that you have both hands free for the necessary repairs. 21 + 5 high-quality LEDs help ensure optimal illumination. Thanks to an operating time of up to four hours, the LED work light can be used for a long period of time. If the power should run out, this work lamp does not need any batteries — it can simply be charged any time using a 12-V cigarette lighter or a 220-V adapter. With a colour temperature of up to 6000 Kelvin, the OSRAM LEDinspect foldable inspection lamp generates a light intensity of 1200 lumens at 0.5 metres. The manufacturer’s warranty for the LED work light is two years.

Trust the number one — like many international car manufacturers</b>
OSRAM is the world market leader in the vehicle lamp sector. Each year, half of the world's manufactured cars are equipped with our light sources. Our customers also include the largest international companies in the automotive industry. Clearly: You can trust OSRAM for lighting solutions that always meet increasing safety requirements and impress with the highest standards of quality and performance.

Impressive features at a glance:</b>
  • Rechargeable LED work light with a compact design</li>
  • Equipped with 21+5 high-quality, long-life LEDs</li>
  • Colour temperature: up to 6000 K</li>
  • Light intensity: up to 1200 lx at 0.5 metres</li>
  • Battery operating time: up to 4 hrs</li>
  • Non-slip and dirt-resistant surface</li>
  • No batteries required</li></ul>
  • General
    • Type
    • LED work light
    • Assembly
    • LED permanently installed
    • Model
    • LEDinspect FOLDABLE 80
    • Colour
    • Black
    • Design
    • Portable lamp
    • Technology
    • LED
    • Material
    • Plastic
  • Lighting
    • Color temperature
    • 6000 K
    • Dimmable
    • No
  • Measures
    • Width
    • 98 mm
  • Other
    • Specification
    • 21+5 LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Electrical values
    • Accumulator
    • Yes
  • Implementation
    • Protection class
    • IP20