LF 347 BNOperationsverstärker, 4-fach, DIP-14

...mehr
These devices are low-cost, high-speed, JFET-input operational amplifiers. They require low supply current yet maintain a large gain-bandwidth product and a fast slew rate. In addition, their matched high-voltage JFET inputs provide very low input bias and offset current.
The LF347 and LF347B can be used in applications such as high-speed integrators, digital-to-analog converters, sample-and-hold circuits, and many other circuits.
The LF347 and LF347B are characterized for operation from 0°C to 70°C.
  • Allgemeines
    • Modell
    • Operationsverstärker
    • Typ
    • JFET
    • Ausführung
    • 4-fach
    • Gehäuse
    • DIL-14
  • Elektrische Werte
    • Versorgungsspannung
    • 18 VDC
    • Eingangsspannung
    • ±15 VDC
    • Strom
    • 8 mA
    • Verstärkung
    • 100 dB
    • Bandbreite
    • 4 MHz
    • Frequenzstabilität
    • 680 ppm
  • Sonstiges
    • Temperaturbereich
    • 0 ... +70 °C