LF 412 CDOperationsverstärker, 2-fach, SO-8

...mehr
This device is a low-cost, high-speed, JFET-input operational amplifier with very low input offset voltage and a specified maximum input offset voltage drift. It requires low supply current yet maintains a large gain bandwidth product and a fast slew rate. In addition, the matched high-voltage JFET input provides very low input bias and offset currents.
The LF412C can be used in applications such as high-speed integrators, digital-to-analog converters, sample-and-hold circuits, and many other circuits.
The LF412C is characterized for operation from 0°C to 70°C.
  • Allgemeines
    • Modell
    • Operationsverstärker
    • Typ
    • JFET
    • Ausführung
    • 2-fach
    • Gehäuse
    • SOIC-8
  • Elektrische Werte
    • Versorgungsspannung
    • ±18 VDC
    • Eingangsspannung
    • ±15 VDC
    • Strom
    • 4,5 mA
    • Verstärkung
    • 100 dB
    • Bandbreite
    • 3 MHz
    • Frequenzstabilität
    • 500 ppm
  • Sonstiges
    • Temperaturbereich
    • 0 ... +70 °C