LF 412 CNOperationsverstärker, 2-fach, DIP-8

...mehr
These devices are low cost, high speed, JFET input operational amplifiers with very low input offset voltage and input offset voltage drift. They require low supply current yet maintain a large gain bandwidth product and fast slew rate. In addition, well matched high voltage JFET input devices provide very low input bias and offset currents. The LF412-N dual is pin compatible with the LM1558, allowing designers to immediately upgrade the overall performance of existing designs.
  • Allgemeines
    • Modell
    • Operationsverstärker
    • Typ
    • JFET
    • Ausführung
    • 2-fach
    • Gehäuse
    • DIL-8
  • Elektrische Werte
    • Versorgungsspannung
    • ±18 VDC
    • Ausgangsspannung
    • ±13,5 V DC
    • Strom
    • 3,6 mA
    • Verstärkung
    • 100 dB
    • Bandbreite
    • 4 MHz
    • Frequenzstabilität
    • 670 ppm
  • Sonstiges
    • Temperaturbereich
    • -55 ... +125 °C