LF 356 MOperationsverstärker, 1-fach, SO-8

...mehr
These are the first monolithic JFET input operational amplifiers to incorporate well matched, high voltage JFETs on the same chip with standard bipolar transistors ( BI-FET™ Technology). These amplifiers feature low input bias and offset currents/low offset voltage and offset voltage drift, coupled with offset adjust which does not degrade drift or common-mode rejection. The devices are also designed for high slew rate, wide bandwidth, extremely fast settling time, low voltage and current noise and a low 1/f noise corner.
  • Allgemeines
    • Modell
    • Operationsverstärker
    • Typ
    • JFET
    • Ausführung
    • 1-fach
    • Gehäuse
    • SO-8
  • Elektrische Werte
    • Versorgungsspannung
    • ±18 VDC
    • Eingangsspannung
    • ±16 VDC
    • Strom
    • 5 mA
    • Verstärkung
    • 100 dB
    • Bandbreite
    • 5 MHz
    • Frequenzstabilität
    • 400 ppm
  • Sonstiges
    • Temperaturbereich
    • 0 ... +70 °C