LF 411 ACNOperationsverstärker, 1-fach, DIP-8

...mehr
These devices are low-cost, high-speed, JFET input operational amplifiers with very low input offset voltage and input offset voltage drift. They require low supply current yet maintain a large gain bandwidth product and fast slew rate. In addition, well matched high voltage JFET input devices provide very low input bias and offset currents. The LF411 is pin compatible with the standard LM741 allowing designers to immediately upgrade the overall performance of existing designs.
  • Allgemeines
    • Modell
    • Operationsverstärker
    • Typ
    • JFET
    • Ausführung
    • 1-fach
    • Gehäuse
    • DIL-8
  • Elektrische Werte
    • Versorgungsspannung
    • ±22 VDC
    • Eingangsspannung
    • ±19 VDC
    • Ausgangsspannung
    • ±13,5 V DC
    • Strom
    • 1,8 mA
    • Bandbreite
    • 4 MHz
    • Frequenzstabilität
    • 670 ppm
  • Sonstiges
    • Temperaturbereich
    • -55 ... +125 °C