NS 477794NOWY STYL visitor's chairs blue 4 pack

...mehr
An elegant chair for comfort by NOWY STYL
Thanks to its ergonomically shaped and padded seat and its breathable mesh back, this visitor's chair provides a comfortable seat even over an extended period. This makes waiting easier and conferences fly past.

The visitor's chair with four-legged frame is comfortable, elegant and is assuredly a plus point for your conference room. You will receive the durable and robust NOWY STYL visitor's chair in an advantageous pack of four. When the chairs are not required, they can be stacked to save space. Offer your guests and colleagues a comfortable seat — order the NOWY STYL chairs easily and economically here in our online shop!
  • General
    • Model
    • NOWY STYL 1
    • Color Fabric
    • Blue
    • Assembly
    • Mounted
  • Implementation
    • upholstery
    • 100% polyester
    • Color Frame
    • Black
    • Seat Shape
    • Padded
    • seat mechanism
    • 4-foot rack
    • User Weight up
    • 110 kg
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • Plastic studs
    • Rubs
    • 50.000
  • Measures
    • Seat Width
    • 47.5 cm
    • Seat Depth
    • 41.5 cm
    • Seat Height
    • 47 cm
    • Overall Height
    • 82 cm
    • Height Backrest
    • 35 cm
  • Weights
    • Weight
    • 6.3 kg