MANHATTAN 421577Notebook Computer Briefcase, Empire II, 15.6"

...mehr
Traditional style that fully functional
The Manhattan Empire II Notebook Computer Briefcase carries everything needed for business and looks good doing it. A front pocket secures computer accessories, cables and other equipment while a rear zippered pocket with file holder keeps papers smooth and flat. Three pens loops and an ID/business card holder keep writing instruments and cards ready for the best first impression. The cushioned handle and adjustable, non-slip removable shoulder strap make it easy to carry and lift into overhead bins and racks.

Take business and computing almost anywhere
The large padded computer compartment protects and accommodates most notebook computers with widescreens up to 15.6". The top-load design quickly and easily helps business travelers unload and load a notebook computer at airport security inspections. Lightweight and roomy, it makes an ideal mobile computing workspace.

Classic Style Designed to Perform
The exterior and interior are carefully constructed of lightweight, durable, easy-care materials that resist water and wear. Heavy-duty hardware including zippers with sturdy pulls ensures smooth operation with fewer snags. Manhattan Notebook Computer Cases combine superior computer protection and attractive styling with comfort and convenience when traveling across town, cross-country or around the world.

Features:
  • Ultra-lightweight bag weighs only 46 oz.
  • Padded compartment for notebook computer protection
  • Comfortable padded shoulder strap
  • Heavy duty handle
  • Multiple compartments for files and accessories
  • Front compartment, large notebook area, compartment with two file dividers and back compartment
  • Three-Year Warranty

  • Algemeen
    • Type
    • Notebooktasche
    • Uitvoering
    • gepolstertes Hauptfach
    • Materiaal
    • Polyester
    • Kleur
    • schwarz/grau
  • Overige
    • Specificaties
    • bis 39.6 cm (15.6”)
  • Afmetingen
    • Notebookgrootte (max.)
    • 270 x 370 x 50 mm
    • Breedte
    • 290 mm
    • Diepte
    • 130 mm
    • Hoogte
    • 380 mm
  • Gewichten
    • Gewicht
    • 1.3 kg