GOOBAY 55652NiMH rechargeable battery, AA (Mignon), 2100 mAh, pack of three

...mehr
3x AA batteries (Mignon) - 2100 mAh

Solder lug (Z), nickel-metal hydride (NiMH) rechargeable battery, 3.6 V

  • Special version of rechargeable battery with extremely low self-discharge rate
  • Batteries are pre-charged and can be used immediately
  • Particularly environmentally friendly as they can be recharged up to 1000 times
  • No memory effect, so a complete discharge is not required


Technical data
Design: flat-top
Size: AA (Mignon)
Capacity: 2100 mAh
Technology: NiMH
Voltage: 3.6 V
Connection type: solder lug (Z)
Colour: green
Length: 44.5 mm
Width: 44.5 mm
Height: 50.5 mm
Diameter: 14.5 mm
Weight: 86 g
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 2100 mAh
  • Interfaces
    • Connection
    • Lötfahnen, Z
  • Packaging
    • Packaging
    • 3er-Pack