FUJ R2U 2X2500NiMh Akku, AA (Mignon), 2500 mAh, 2er-Pack

...mehr
Unpack and use immediately!

Due to novel electrodes and separators, this battery technology has a very low self-discharge.
These cells can be stored for a long time without loss of charge.

• environmentally friendly
• optimized for all uses
• always ready to use
• very low self-discharge
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Ready to use
    • Design
    • Black-Edition
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2500 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top