DELOCK 86197Network Wall Outlet 2 Port Cat.6A LSA

...mehr
This surface mounted box by Delock can be used as a network outlet on the wall or in enclosures.

Specification
  • Connector external: 2 x RJ45 female
  • Connector internal: 2 x LSA block
  • Cable routing 180°
  • Shielded (Cat.6A)
  • TIA-568A/B pinout
  • Cable diameter up to 0.644 mm (22 - 26 AWG)
  • Colour: white
  • Dimensions (LxWxH): ca. 61 x 59 x 29.5 mm

System requirements
• Punch down tool

Package content
• Modular Wall Outlet
• Adhesive pad, 45 x 45 mm
• 3 x screw
  • General
    • Design
    • 2x RJ45
    • Type
    • RJ45 socket, Cat.6a
    • Colour
    • White
  • Implementation
    • Shielding
    • Shielded
  • Other
    • Specification
    • EIA/TIA 568B