DELOCK 86424Adapter RJ45 plug angled > RJ45 jack Cat.6 UTP

...mehr
With this adapter by Delock the RJ45 jack of a device can be angled by 90°. This makes it easier to connect a network cable in hard to reach places.
Specification
  • Connectors: 1 x RJ45 plug angled > 1 x RJ45 jack
  • 1:1 connected
  • Cat.6 specification
  • Unshielded (UTP)
  • Contacts gold-plated
  • Dimensions (LxWxH): ca. 50.0 x 33.0 x 18.5 mm

  • General
    • Type
    • Adapter
    • Type
    • gewinkelt
    • Design
    • Cat.6
    • Design
    • ungeschirmt
  • Measures
    • Length
    • 50 mm
    • Width
    • 33 mm
    • Height
    • 18.5 mm