MANHATTAN 439480Netbook Computer Briefcase, Copenhagen, 10.1"

...mehr
Sensible design and protection for netbook computers
The Manhattan Copenhagen Netbook Computer Briefcase is a practical solution with streamlined, traditional styling that easily travels and fits almost anywhere — under airline seats, into overhead bins and into larger luggage pieces. A single, wide front pocket keeps vital items, papers and accessories safe but within quick reach. Its secured flap with zippered closure and soft interior protect stowed contents. Dual strap handles with reinforced stitching and an adjustable, removable shoulder strap give mobile professionals multi-purpose carrying options.

Basic and functional storage
Its interior with padded computer compartment accommodates most netbook computers with screens up to 10.1 inches. The top-load configuration enables quick packing and speedy airport inspections. A separate rear exterior pocket can hold and help keep files, papers and more smooth and flat.

Beautifully designed to perform
The exterior and interior are carefully constructed of lightweight, durable, easy-care materials that resist water and wear. Heavy-duty hardware including zippers with sturdy pulls ensures smooth operation with fewer snags. Manhattan Notebook and Netbook Computer Cases combine superior computer protection and attractive styling with comfort and convenience when traveling across town, cross-country or around the world.

Features:
  • Functional, sensible design and styling for mobile professionals
  • Practical solution that provides essential computer protection — travels almost anywhere and fits most netbook computers
  • Large front and rear pockets store files, cables and accessories
  • Sturdy dual strap handles and non-slip shoulder strap provide comfortable, confident transport
  • Lightweight, durable, easy-care materials resist water and wear
  • Three-Year Warranty

  • General
    • Type
    • Netbooktasche
    • Material
    • Polyester
    • Colour
    • grau
  • Other
    • Specification
    • bis 25.6 cm (10.1”)
  • Measures
    • max. Laptop Size
    • 260 x 190 x 40 mm
    • Width
    • 270 mm
    • Depth
    • 50 mm
    • Height
    • 200 mm
  • Weights
    • Weight
    • 0.28 kg