AKKU 30618GPS battery, Blaupunkt America, Li-Ion, 1100 mAh

...mehr
Battery for for Blaupunkt America.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
Blaupunkt: America

Identical to the following batteries:

Blaupunkt: 9801.000007.00
  • General
    • Type
    • Navigationsgeräteakku
    • Technology
    • Li-Ion
    • Model
    • Blaupunkt America
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1100 mAh
  • Measures
    • Length
    • 65 mm
    • Width
    • 45.7 mm
    • Height
    • 4.5 mm
  • Weights
    • Weight
    • 0.027 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Plug
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.1 Wh