WDBMUT0040JWTNAS server My Cloud Home Duo 4 TB

...mehr
Introducing a New Cloud That Plays By Your Rules
The all-new My Cloud Home storage device plugs directly into your Wi-Fi router at home so you can easily save, organize and control all your digital content in one central place and wirelessly access it all from anywhere.

One Central Place to Store and Organize Everything
Plenty of space to keep photos, videos and files from all your phones, tablets, computers and external storage devices, in one place at home. Just plug it into your Wi-Fi router and use your smartphone to set up. No computer necessary. No monthly fee required.

Mobile, On-The-Go Access
Use the My Cloud Home mobile app, desktop app or MyCloud.com to upload, access and share your favorite memories and stream videos saved on your My Cloud Home device anywhere you have an internet connection.

Desktop Sync
Keep your favorite folders from your PC and Mac computers in continuous sync with the My Cloud Home device.

Smooth video playback anywhere
Stream your personal videos anywhere, on any device, using the My Cloud Home mobile and desktop app or MyCloud.com.

My Cloud Home Duo - Everything saved twice
My Cloud Home™ Duo comes equipped with two hard drives and is set to Mirror Mode (RAID 1), so all your photos, videos and files are stored on one drive and automatically duplicated onto the second drive for extra peace of mind.

  • One central place to store and organize everything
  • Quick and simple setup
  • Everything saved twice with Mirror Mode
  • Mobile, on-the-go access
  • Auto backup for photos and videos on your phone
  • USB port to import photos and videos from external storage devices

  • Modèle
    • Taille mémoire
    • 4000 Go
  • Raccordements / interfaces
    • Connexion
    • 1x RJ45, 2x USB
    • USB
    • 2x USB 3.0
    • LAN
    • 100/1000
  • Généralité
    • Version
    • Pour 2 disques durs
    • Forme
    • Aluminium, boîtier en plastique
    • Bloc d´alimentation
    • 100 - 240 V (externe)
    • Technologie
    • Disque dur fourni
    • Type
    • Solution de stockage réseau
  • Dimensions
    • Hauteur
    • 179 mm
    • Largeur
    • 102 mm
    • Profondeur
    • 160 mm
  • Alimentation électrique
    • Bloc d´alimentation, fourni
    • Oui
    • Entrée de tension (réseau)
    • 100 - 240 V CA
    • Fréquence du réseau
    • 50/60 Hz
    • Fiche secteur
    • C - Fiche Euro CEE 7/16
    • Raccordement secteur, sur l´appareil
    • Boîtier de connecteur
    • Connexion basse tension
    • Prise DC encastrée, ronde, 2 pôles