SYNOLOGY 418P24NAS-Server DiskStation DS418play 24 TB HDD

...mehr
Including 4x 6 TB = 24 TB hard disks - only brand manufacturer equipment is installed!
For organisational reasons, we cannot specify the manufacturer and exact type!


Synology DiskStation DS418play is a 4-bay NAS designed for ultra-high definition multimedia enthusiasts. Powered by a new dual-core processor, DS418play supports real-time transcoding for up to 2 channels of H.265/H.264 4K videos at the same time. AES-NI support ensures smooth encrypted data transfer and safeguards critical digital assets. Synology DS418play is backed by Synology’s 2-year limited warranty.

  • Ideal 4-bay NAS as home multimedia center
  • Encrypted sequential throughput at over 226 MB/s reading, 185 MB/s writing
  • Dual-channel H.265/H.264 4K video transcoding on the fly
  • Dual-core processor with AES-NI hardware encryption engine
  • 2GB DDR3L-1866 memory, up to 6GB
  • Advanced Btrfs file system offering 65,000 system-wide snapshots and 1,024 snapshots per shared folder
  • Anywhere access with iOS/Android™/Windows ready mobile apps


Optimal Performance and Hardware Design
Synology DS418play is a 4-bay network attached storage solution equipped with an dual-core processor and 2GB DDR3L memory (expandable up to 6GB). With Link Aggregation enabled, DS418play delivers great sequential throughput performance at over 226 MB/s reading and
220 MB/s writing. With AES-NI hardware accelerated encryption, DS418play delivers encrypted data throughput at over 226 MB/s reading and 185 MB/s writing. DS418play comes with two USB 3.0 ports for high-speed external storage exchange. The dual 1GbE ports support network failover to prevent unexpected LAN failure. Hot-swappable drive trays with tray locks ensure easy drive replacement and protect data security. Brightness-adjustable front LED with schedule control provides flexible LED settings that best suit your environment
  • Wykonanie
    • Wielkosc pamieci
    • 24000 GB
  • Zlacza / interfejsy
    • Przylacze
    • 2x RJ45, 2x USB
    • USB
    • 2x USB 3.0
    • LAN
    • 100/1000
  • Ogólnie
    • Wykonanie
    • For 4 hard drives
    • Chipset
    • Realtek
    • Procesor
    • 1400 MHz
    • Forma konstrukcji
    • Aluminium/plastic housing
    • Wielkosc pamieci
    • 2000 MB
    • Zasilacz
    • 100 - 240 V (external)
    • Technologia
    • Includes hard drive
    • Typ
    • Network storage solution
  • Wymiary
    • Wysokosc
    • 166 mm
    • Szerokosc
    • 199 mm
    • Glebokosc
    • 223 mm
  • Zasilanie
    • Zasilacz w zestawie
    • Yes
    • Wejscie napieciowe
    • 100 - 240 V AC
    • Czestotliwosc sieci
    • 50/60 Hz
    • Wtyk sieciowy
    • EF - French + protective contact CEE 7/7
    • Podlaczenie sieciowe, od strony urzadzenia
    • C14 - cold device socket (m)
    • Wejscie niskiego napiecia
    • 12 V DC
    • Podlaczenie niskiego napiecia
    • DC mounted socket, round, 2-pin