SYNOLOGY DS418JNAS-Server DiskStation DS418j

...mehr
Synology DiskStation DS418j is a 4-bay NAS server designed for home and personal users to effectively manage, protect and share data. Its new 64-bit dual-core processor provides large-capacity storage volume support for flexible data management. Synology DS418j is backed by Synology’s 2-year limited warranty.

  • powerful entry-level 4-bay NAS for home and personal usage
  • 64-bit dual-core 1.4GHz processor
  • 1 GB DDR4 memory, twice the size of its predecessor
  • over 112 MB/s sequential reading throughput and 108 MB/s sequential writing throughput
  • over 112 MB/s encrypted sequential reading throughput and 87 MB/s encrypted sequential writing throughput
  • over 40 TB raw single volume capacity
  • supports up to 16 IP cameras
  • brightness adjustable


Ideal Companion for Your Own Cloud
Synology DS418j is a powerful entry-level 4-bay network attached storage solution equipped with a 64-bit dual-core 1.4 GHz processor and 1GB RAM, delivering sequential reading throughput at over 112 MB/s and writing throughput at over 108 MB/s, and an encrypted sequential data transmission at over 112 MB/s reading and 87 MB/s writing. The great combination of the 64-bit hardware and DiskStation Manager (DSM) allows DS418j to take advantage of large-capacity HDDs for flexible storage volume management as well as efficient file sharing and data backup.
  • Ogólnie
    • Wykonanie
    • For 4 hard drives
    • Dysk twardy
    • For 4x SATA
    • Technologia
    • Without hard drive
    • Typ
    • Network storage solution
    • Procesor
    • 1400 MHz
    • Forma konstrukcji
    • Aluminium/plastic housing
    • Zasilacz
    • 100 - 240 V (external)
    • Wielkosc pamieci
    • 1000 MB
  • Zlacza / interfejsy
    • LAN
    • 10/100/1000
    • Przylacze
    • 1x RJ45, 2x USB
    • USB
    • 2x USB 3.0
  • Wartosci elektryczne
    • Pobór mocy (gotowosc pracy)
    • 8.97 W
    • Pobór mocy (tryb pracy)
    • 21.22 W
  • Wymiary
    • Szerokosc
    • 168 mm
    • Glebokosc
    • 230 mm
    • Wysokosc
    • 168 mm
  • Ciezary
    • Ciezar
    • 2.21 kg
  • Cechy szczególne
    • Gwarancja producenta
    • 2 Rok (lata)
  • Zasilanie
    • Zasilacz w zestawie
    • Yes
    • Wejscie napieciowe
    • 100 - 240 V AC
    • Czestotliwosc sieci
    • 50/60 Hz
    • Wtyk sieciowy
    • EF - French + protective contact CEE 7/7
    • Podlaczenie sieciowe, od strony urzadzenia
    • C14 - cold device socket (m)
    • Podlaczenie niskiego napiecia
    • DC mounted socket, round, 2-pin