SYNOLOGY 41812NAS-Server DiskStation DS418 12 TB HDD

...mehr
Including 4x 3 TB = 12 TB hard disks - only brand manufacturer equipment is installed!
For organisational reasons, we cannot specify the manufacturer and exact type!


Synology DiskStation DS418 is a high-performance and versatile 4-bay NAS, specifically designed for offices and home users to effectively manage, protect, and share data. Its new 64-bit quad-core processor supports volume management of large-capacity storage and 10-bit 4K H.265 video transcoding to enrich multimedia entertainment. Synology DS418 is backed by Synology’s 2-year limited warranty.

  • Powerful 4-bay NAS for offices and home users
  • Sequential throughput performance at over 226 MB/s reading and 170 MB/s writing
  • 64-bit quad-core 1.4GHz processor
  • 2 GB DDR4 memory, twice the size than its predecessor
  • Dual 1GbE ports with failover and Link Aggregation support
  • 4K 10-bit H.265 video transcoding on the fly2
  • Over 40TB raw single volume capacity
  • New drive tray locks for asset security


Optimal Price-Performance Ratio
Synology DS418 is a powerful 4-bay network attached storage solution equipped with a 64-bit quad-core 1.4GHz processor, 2GB memory, and dual 1GbE ports. With Link Aggregation enabled, DS418 delivers great sequential throughput performance at over 226 MB/s reading and
170 MB/s writing. With hardware accelerated encryption, DS418 delivers encrypted data throughput at over 224 MB/s reading and 139 MB/s writing.
DS418 is also optimized for 10-bit 4K H.265 video transcoding via Video Station. You can organize personal digital video library with comprehensive media information, and stream 4K Ultra HD movies and films to various devices such as computers, smartphones, media players, and TVs. If your device is not capable of 4K video playback, DS418 provides online 4K video transcoding to 1080p or lower resolutions for smoother and time-saving video watching experience.
  • Implementation
    • Memory
    • 12000 GB
  • Interfaces
    • Connection
    • 2x RJ45, 2x USB
    • USB
    • 2x USB 3.0
    • LAN
    • 100/1000
  • General
    • Design
    • For 4 hard drives
    • Processor
    • 1400 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Memory
    • 2000 MB
    • Power supply
    • 100 - 240 V (external)
    • Technology
    • Includes hard drive
    • Type
    • Network storage solution
  • Measures
    • Height
    • 166 mm
    • Width
    • 199 mm
    • Depth
    • 223 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin