SYNOLOGY 2188NAS-Server DiskStation DS218 8 TB HDD

...mehr
Including 2x 4 TB = 8 TB hard disks - only brand manufacturer equipment is installed!
For organisational reasons, we cannot specify the manufacturer and exact type!


Synology DiskStation DS218 is a high-performance and versatile 2-bay NAS designed for small offices and home users to effectively manage, protect, and share data. Its 64-bit quad-core processor delivers high-speed data transmission and 10-bit 4K H.265 video transcoding to empower shared data storage and multimedia entertainment. Synology DS218 is backed by Synology’s 2-year limited warranty.

  • Versatile 2-bay NAS for small offices and home users
  • 64-bit quad-core processor delivering sequential throughput at over 112 MB/s reading and 112 MB/s writing
  • 2 GB DDR4 memory, 4 times the capacity than its predecessor
  • 4K 10-bit H.265 video transcoding on the fly
  • Running on Synology DiskStation Manager (DSM)


Optimal Price-Performance Ratio
Synology DS218 is a 2-bay network attached storage solution equipped with a 64-bit quad-core processor and 2GB memory, providing high sequential throughput performance at over 112 MB/s reading and 112 MB/s writing. With hardware accelerated encryption, DS218 delivers encrypted sequential throughput at over 112 MB/s reading and 111 MB/s writing.
DS218 is also optimized for 10-bit 4K H.265 video transcoding via Video Station. You can organize personal digital video library with comprehensive media information, and stream 4K Ultra HD movies and films to various devices such as computers, smartphones, media players, and TVs. If your device is not capable of 4K video playback, DS218 provides online 4K video transcoding to 1080p or lower resolutions for smoother and time-saving video watching experience.
  • Uitvoering
    • Geheugenomvang
    • 8000 GB
  • Aansluiting / interface
    • Aansluiting
    • 1x RJ45, 3x USB
    • USB
    • 2x USB 3.0 - 1x USB 2.0
    • LAN
    • 100/1000
  • Algemeen
    • Uitvoering
    • For 2 hard drives
    • Chipset
    • Realtek
    • Processor
    • 1400 MHz
    • Ontwerp
    • Aluminium/plastic housing
    • Geheugenomvang
    • 2000 MB
    • Voedingseenheid
    • 100 - 240 V (external)
    • Technologie
    • Includes hard drive
    • Type
    • Network storage solution
  • Afmetingen
    • Hoogte
    • 165 mm
    • Breedte
    • 108 mm
    • Diepte
    • 233 mm
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • Yes
    • Spanningsingang (net)
    • 100 - 240 V AC
    • Netfrequentie
    • 50/60 Hz
    • Netstekker
    • EF - French + protective contact CEE 7/7
    • Aansluiting op het stroomnet, aan apparaatzijde
    • C14 - cold device socket (m)
    • Laagspanningsingang
    • 12 V DC
    • Laagspanningaansluiting
    • DC mounted socket, round, 2-pin