SYNOLOGY 1517815NAS-Server DiskStation DS1517+ (8GB) 15 TB HDD

...mehr
Including 5x 3 TB = 15 TB hard disks - only brand manufacturer equipment is installed!
For organisational reasons, we cannot specify the manufacturer and exact type!


Centralized storage solution with outstanding performance
Synology DiskStation DS1517+ is a 5-bay NAS powered by a quad-core CPU with AES-NI hardware encryption engine. Coming with quad 1GbE LAN ports, it can be installed with a 10GbE network interface card (NIC) or a dual M.2 SSD adapter card, thereby enhancing network speeds or boosting performance with SSD cache.

  • Flexible Shared Folder / User Quota System provides comprehensive quota control on user accounts and shared folders
  • Snapshot Replication provides schedulable and storage capacity-saving data protection with 1,024 shared folder backups and 65,000 system-wide snapshots
  • File- or folder-level data restoration accelerates data recovery and provides flexibility
  • Automatic file self-healing detects and recovers corrupted files without user interventio


Ultimate file management and sharing
The web-based File Station is a user-friendly management tool built to allow intuitive, drag-and-drop operation without any complex setup required on your Mac or PC. The advanced search and filtering tools enable easy organization and sharing that entails just a link. Compatible with SMB, FTP, AFP, NFS, and WebDAV, File Station suits all environments.

Real-time collaboration on your private cloud
Office is a collaboration package combining the convenience and usability of public clouds with the data privacy and security guaranteed by private clouds. It allows you to work seamlessly together on documents and spreadsheets in a protected environment.
  • Uitvoering
    • Geheugenomvang
    • 15000 GB
  • Aansluiting / interface
    • Aansluiting
    • 4x RJ45, 4x USB
    • USB
    • 4x USB 3.0
    • LAN
    • 100/1000
  • Algemeen
    • Uitvoering
    • For 5 hard drives
    • Chipset
    • Intel Atom
    • Processor
    • 2400 MHz
    • Ontwerp
    • Aluminium/plastic housing
    • Geheugenomvang
    • 8000 MB
    • Voedingseenheid
    • 100 - 240 V (external)
    • Technologie
    • Includes hard drive
    • Type
    • Network storage solution
  • Afmetingen
    • Hoogte
    • 166 mm
    • Breedte
    • 243 mm
    • Diepte
    • 250 mm
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • Yes
    • Spanningsingang (net)
    • 100 - 240 V AC
    • Netfrequentie
    • 50/60 Hz
    • Netstekker
    • EF - French + protective contact CEE 7/7
    • Aansluiting op het stroomnet, aan apparaatzijde
    • C14 - cold device socket (m)
    • Laagspanningsingang
    • 12 V DC
    • Laagspanningaansluiting
    • DC mounted socket, round, 2-pin