SYNOLOGY NVR1218SYNOLOGY Network Video Recorder, 12 channels

...mehr
All-in-one, stand-alone surveillance solution

The Synology Network Video Recorder NVR1218 is an energy-efficient, private all-in-one surveillance solution with HDMI output for management and live monitoring, without a PC. The NVR1218 supports up to 12 channels with 720p/30-FPS camera streams. Points of sale (POS) support combines the logging of business transactions with surveillance recording.

---Hard disk not included---
---The NVR1218 includes four pre-installed camera licences---


  • Stand-alone surveillance solution with 1080p HDMI output
  • Easy installation without a computer or an Internet connection
  • Points of sale (POS) support combines the logging of business transactions with surveillance recording
  • Four free camera licences included, providing support for up to 12 cameras
  • Mobile apps available for surveillance on the go
  • The energy-saving NVR runs on less than 15 W
  • Expandable memory for up to seven HDDs with the DX517

All-in-one, stand-alone surveillance solution
The Synology Network Video Recorder NVR1218 is an all-in-one surveillance solution with a 1080p HDMI interface for monitoring, managing and storing surveillance videos. You can watch surveillance videos directly on Surveillance Station and can configure IP camera settings, all without a computer. The NVR1218 supports up to 12 channels with 720p/30-FPS camera streams.

The NVR1218 can be easily set up and used without a computer or an Internet connection, which is especially convenient during initial installation at outsourced or secure locations without external network access. The NVR1218 supports point of sale (POS) systems via a dedicated COM port, meaning that the NVR1218 can be integrated into transaction systems in order to enable video indexing on the basis of transaction records.

Please see the data sheet provided for further details and technical information!
Attention!
This device is equipped with a mains plug that is not approved for use in the UK in accordance with the “Plugs and Sockets etc. (Safety) Regulations”.
For operation of the device, only suitable and approved power supply cables may be used, in addition to adapter plugs approved by the BSI that are designed to be disconnected again.
A selection of products that are suitable for use with this device can be found here:

  • General
    • Design
    • For 1 hard drive
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • NVR SoC Dual-Core
    • Type
    • Network storage solution
    • Processor
    • 1000 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 1000 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45, 3x USB
    • USB
    • 1x USB 3.0, 2x USB 2.0
  • Measures
    • Width
    • 165 mm
    • Depth
    • 226 mm
    • Height
    • 100 mm
  • Weights
    • Weight
    • 0.9 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin