SPU 1716-06Multiswitch, 17 in 12, cascade unit, basic-line

  • Subscriber ports SAT active, terrestrial passive
  • Cascadable
  • Suitable for return path
  • Powered by ext. power supply SZU 99-06 or via the SAT-IF trunk lines

  • General
    • Type
    • Multi-switch
    • Assembly
    • For 16 users
    • Technology
    • Digital
    • Input
    • 17
    • Output
    • 17
    • Power supply
    • Receiver gespeist
  • Other
    • Specification
    • Basic-line
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Decoupling
    • 30 dB
  • Measures
    • Length
    • 63 mm
    • Width
    • 189 mm
    • Height
    • 291 mm