TSAT 0000/9171Multiroom speaker with Wi-Fi

...mehr
Internet radio
Using the integrated internet radio function, you can effortlessly access thousands of internet radio broadcasters - in addition to the stations you regularly receive. The device is easy to link to the internet via your home network using the integrated network interface. The choice of programmes is constantly increasing and automatically updated, meaning that there will continue to be countless exciting channels to discover from all over the world in the future.

Audio streaming
Via audio streaming, you can easily access UPnP media sharing at any time, e.g. on a network hard drive or a device acting as a UPnP server, such as a TechniSat MultyVision or a PC. In this way, you can listen to your favourite music on your device directly from the home network.

Multiroom
Via multiroom streaming you can connect various DigitRadios from different rooms in your network. You can create groups to play the same music from a single source at the same time. The installation and the controlling is made via MyDigitradio Pro app which is available for iOS and Android. Please find further information an www.technisat.de/multiroom (German page)
  • Ogólnie
    • Typ
    • Connect audio loudspeaker
    • Technologia
    • 2x 30 W
    • Kolor
    • Black/silver
    • Zasilacz
    • External
    • Apple
    • Compatible
    • Wykonanie
    • 2.0
  • Zlacza / interfejsy
    • Wireless
    • Wi-Fi
    • Bluetooth
    • Yes
    • LAN
    • 10 Base-T/100 Base-TX
    • Line-IN
    • 3.5 mm jack plug
  • Serwisy muzyczne /protokoly
    • Aplikacja Spotify
    • Yes
  • Wymiary
    • Szerokosc
    • 290 mm
    • Glebokosc
    • 127 mm
    • Wysokosc
    • 190 mm
  • Ciezary
    • Ciezar
    • 2.9 kg
  • Zasilanie
    • Zasilacz w zestawie
    • Yes
    • Wejscie napieciowe
    • 100 - 240 V AC
    • Czestotliwosc sieci
    • 50/60 Hz