AMP AM-535Multimeter AM-535, digital, 3999 counts, TRMS

...mehr
Reliable and robust measuring devices with versatile functions

The digital multimeters in the AM-500 series constitute a complete series with functions for any purpose. The robust measuring devices are impressively reliable and versatile.
They are designed for measurements at home, on heating, ventilation and air-conditioning systems, electrical installations and in industrial settings.

Features
  • Voltage, current and resistance measurement
  • Capacitance and frequency measurement
  • Diode and audible continuity testing
  • CAT III 600 V
  • 3999-count display
  • TrueRMS
  • Temperature measurement


Device information
  • Automatic and manual measurement range selection
  • Integrated data logger (data hold)
  • Backlit display
  • Relative value measurement
  • Auto power off
  • Additional bar graph display (61 segments)
  • MIN/MAX hold
  • Carry case included


Device highlights
  • True RMS measurement (TRMS)
  • Non-contact voltage detection
  • Integrated LED torch

  • General
    • Type
    • Multimeter
    • Technology
    • Digital
    • Assembly
    • TRMS
    • Colour
    • Red/black
    • Model
    • AM-535
  • Display
    • Display
    • 3999 counts
    • Display
    • 3 3-/4-digit
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Other
    • Specification
    • With temperature measurement
  • Implementation
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes
  • Measures
    • Width
    • 90 mm
    • Height
    • 182 mm
    • Depth
    • 45 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 354 g
  • Measuring range
    • DC Voltage
    • 600 (±0.8%+1) V
    • AC Voltage
    • 600 (±1.0%+3) V
    • DC Current
    • 20 (±1.0%+2) A
    • AC Current
    • 20 (±1.2%+2) A
    • Resistor
    • 40 (±1.2%+2) MOhm
    • Capacitance
    • 4000 (±3%+5) µF
    • Temperature
    • -40..+1000 (±1%+8) °C
    • Frequency
    • 10 (±0.1%+4) MHz