MSI V809-2404RMSI GF GTX 1050 Ti - 4 GB - active

    ...mehr
    Details:
    • Chip: GP107-400-A1 "Pascal"
    • Chip clock: 1290 MHz, boost: 1392 MHz
    • Memory: 4 GB GDDR5, 1752 MHz, 128-bit, 112 Gb/s
    • Shader units/TMUs/ROPs: 768/48/32
    • Processing power: 2138 GFLOPS (single), 67 GFLOPS (double)
    • Production: 14 nm
    • Power consumption: 75 W (TDP), 5.98 W (idle)
    • DirectX: 12.1
    • OpenGL: 4.6
    • OpenCL: 1.2
    • Vulkan: 1.0
    • Shader model: 5.0
    • Interface: PCIe 3.0 x16
    • Total height: dual slot
    • Cooling: 2x axial fans (50 mm)
    • Connections: 1x DVI, 1x HDMI 2.0b, 1x DisplayPort 1.4
    • External power supply: not required
    • Dimensions: 182 x 69 x 35 mm
    • Special features: H.265 encode/decode, NVIDIA G-Sync, HDCP 2.2, low-profile design, panel optional

    • General
      • Type
      • Graphics card
      • Chip set
      • GeForce GTX 1050 Ti
      • Assembly
      • Dual-slot
      • Memory
      • 4096 MB
      • Memory
      • GDDR5
      • Technology
      • Optional low profile
      • Design
      • Retail
    • Interfaces
      • Interfaces
      • PCIe 3.0 x16
      • HDMI
      • 1x
      • Power connection
      • Not required
    • Specials
      • Cooling
      • 2x Axial-Lüfter (50mm)
      • Chip clock
      • 1290 MHz
      • Chip Clock Boost
      • 1392 MHz
      • Memory time
      • 1752
    • Implementation
      • Memory controller
      • 128
    • External I/O Ports
      • VGA
      • 0x
      • DVI
      • 1x
      • Display port
      • 1x
    • Electrical values
      • Power consumption
      • 75 W (TPD)