MSI 7B23-002RMSI B360M Mortar Titanium (1151)

...mehr
  • Supports 8th Gen Intel Core / Pentium Gold /Celeron processors for LGA 1151 socket
  • Supports DDR4 Memory, up to 2666 MHz
  • Twin Turbo M.2: With 2 x M.2 slots. Running at PCI-E Gen3 x4 maximizes performance for NVMe based SSDs
  • Intel Turbo USB 3.1 Gen2: Powered by Intel, ensure an uninterrupted connection with more stability and fastest USB speeds.
  • Extended Heatsink Design: MSI extended PWM and enhanced circuit design ensures even high-end processors to run in full speed.
  • Core Boost: With premium layout optimized power design to support more cores and provide better performance.
  • DDR4 Boost with Steel Armor: Fully isolated and shielded DIMM slots to deliver pure data signals for the best gaming performance and stability.
  • GAMING LAN: Experience smooth online gaming experience by reducing CPU overhead and offer long-term network usage.
  • Audio Boost: Reward your ears with studio grade sound quality for the most immersive audio experience
  • MULTI-GPU: With STEEL ARMOR PCI-E slot. Supports 2-Way AMD Crossfire
  • EZ Debug LED: Easiest way to troubleshoot.

  • Power supply
    • Socket
    • 1151 v2
  • General
    • Chip set
    • Intel® B360
    • Memory
    • DDR4 2133 - 2666
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • -/-
    • Graphics
    • Chipsatz/CPU
  • Measures
    • Format
    • Micro ATX
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 2
    • PCI
    • -
    • SATA internal
    • 4x 6 Gb/s
    • M.2 (1)
    • M.2/M-Key (PCIe 3.0 x4 +SATA)
    • M.2 (2)
    • M.2/M-Key (PCIe 3.0 x4)
    • USB 3.1 internal
    • 1x
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 2x
    • serieller Port (internal)
    • -
    • parallel Port (Internal)
    • -
    • CPU-fan
    • 1x 4-Pin
    • Fan
    • 3x 4-Pin
    • Power connector
    • 1x 24-Pin ATX, 1x 8-Pin EPS12V
    • Header
    • 1x TPM, 1x RGB
  • External I/O Ports
    • VGA
    • -
    • DVI
    • 1x
    • Display port
    • 1x
    • USB 3.1 external Type C
    • 1x
    • USB 3.1 external Type A
    • 1x
    • USB 2.0 external
    • 4x
    • Audio Connector
    • 5x Klinke, 1x S/PDIF (optisch)
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • HDMI
    • 1x
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • Audio
    • 8 Channel (Realtek ALC892)
    • Thunderbolt
    • 1x Thunderbolt-AIC (5-Pin Header)