ASUS 90MP00B2Mouse, wired, Gaming, white

...mehr
Compact ambidextrous mouse with enhanced click resistance
  • Designed with input from pro gamers for guaranteed performance and aesthetics
  • Left and right buttons are separate from the main body for improved responsiveness
  • Easy-swap switch socket for customizable click resistance
  • Built-in flash memory to save your favorite profiles
  • Exclusive ROG Armoury interface for easy customization of buttons, performance, and light settings.
  • 5000 DPI, 130 ips, 30g acceleration and 1000Hz USB polling rate for swift, pixel-precise mouse tracking


What is ROG Sica?
ROG Sica is crafted to withstand the demands of marathon MOBA gaming, and is designed with input from pro-gaming teams like Taipei Assassins. This ambidextrous 5000 DPI optical gaming mouse optimizes click responsiveness by having the buttons independent of the mouse body, and is especially suited for those with a fingertip grip. Its exclusive easy-swap switch socket design even lets you customize click resistance. ROG makes sure you get the most out of your games.

Why are ROG Sica's buttons more responsive than others?
ROG Sica features left and right buttons that are separated from the mouse body. This reduces the click force and travel distance required for button actuation to give faster and more tactile button response.

Exclusive easy-swap switch socket
ROG Sica features an exclusive easy-swap switch socket design for easy upgrades. All you have to do is unscrew two bottom screws to release the top cover to gain access to the sockets. And from here, it's simply a matter of swapping out the switches for customized click resistance.

Glide with extreme precision
ROG Sica has a 5000 DPI PMW3310 optical sensor that's adjustable in increments of 50 DPI for extreme precision. Capable of tracking speeds of up to 130-inches per second and 30g of acceleration, ROG Sica lets you strike at enemies with blinding speed and pixel-perfect accuracy.

Customized for battle with ROG Armoury
ROG Sica has built-in flash memory to store your favorite profiles; it also features the innovative Armoury software - letting you customize button functions, performance and logo light effects to get the most out of ROG Sica.
  • Généralité
    • Type
    • Maus (Kabel)
    • Version
    • optisch
    • Résolution
    • 5000 dpi
    • Couleur
    • Blanc/rouge
  • Modèle
    • Touches
    • 2 touches + molette de défilement
  • Raccordements / interfaces
    • USB
    • Oui
  • Dimensions
    • Longueur
    • 115 mm
    • Largeur
    • 62 mm
    • Hauteur
    • 39 mm
  • Poids
    • Poids
    • 0.117 kg