MS BMM 3600 BLMouse, Bluetooth, Blue Track, blue

...mehr
Compact for portability
You'll appreciate how the Bluetooth® Mobile Mouse 3600 comfortably fits your hand and your mobile lifestyle. Use it just about anywhere, even on a rough park bench or your living room carpet, relying on Microsoft BlueTrack Technology1. No transceivers or wires to manage. Keep using your mouse for up to six months with a single battery.

  • Its compact design makes it ideal for travel.
  • 4-way scroll wheel for navigating up, down, left and right
  • Take advantage of BlueTrack Technology, which combines the power of optical with the precision of laser for remarkable tracking on virtually any surface.
  • Comfortable in either hand: Use your mouse with your left or right hand. Ambidextrous design makes it comfortable either way.
  • Bluetooth smart: Clutter-free and reliable experience utilizing the latest in Bluetooth 4.0 technology.
  • Use your mouse for up to six months without having to change batteries.

  • General
    • Type
    • Wireless mouse
    • Design
    • Blue Track
    • Technology
    • 2.4 GHz / Bluetooth
    • Resolution
    • 1000 dpi
    • Colour
    • Blue
  • Measures
    • Length
    • 95 mm
    • Width
    • 57 mm
    • Depth
    • 40 mm
  • Implementation
    • Keys
    • 2 + scroll wheel
    • Type of battery
    • 1x AA
  • Interfaces
    • Wireless
    • Yes
    • Bluetooth®
    • 4.0
  • Weights
    • Weight
    • 0.063 kg