ECOSYS P2235DWMono Laserprinter, WLAN, 35 S/min, Duplex

...mehr
  • Up to 35 pages per minute in A4
  • Standard duplex functionality for double-sided printing
  • High printing resolution of up to 1200 dpi
  • USB and network connectivity as standard
  • Compact design, robust and quiet
  • Highly reliable thanks to long-life components
  • Exceptionally low printing costs


A lot of printing power is hidden under the modern housing of the new P2235 devices: a print speed of up to 35 pages per minute, standard duplex functionality for double-sided printing and a paper capacity of up to 850 sheets. As to expect from KYOCERA, they are extremely reliable devices with long-life components and a low TCO. But there’s more: The print resolution is a remarkable 1,200 dpi, resulting in very sharp and detailed printouts you may not expect from printers in this range.
  • General
    • Type
    • Laser printer
    • Media size (up to)
    • A4
    • Resolution
    • 1200 x 1200 dpi
    • Pages/min black
    • 35
    • Duty cycle (max.)
    • 20000 Pages per month
    • Paper capacity
    • 350 Sheets
    • Processor
    • Coretex-A9/800MHz
    • Memory
    • 256 MB
    • Noise
    • 47.9 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 15 sec.
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100/1000 Base Tx
    • Wireless
    • IEEE 802.11b/g
  • Other
    • Specification
    • Incl. printer cable
  • Measures
    • Width
    • 375 mm
    • Depth
    • 393 mm
    • Height
    • 272 mm
  • Weights
    • Weight
    • 14 kg
  • Electrical values
    • Power input (operation)
    • 620 W
    • Power input (Standby)
    • 0.8 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in