BTR 130861-0802EModul AP-housing 8 port pure white RAL9010

...mehr
Surface-mounted, unequipped module housing for individual modules in modul design.

Solid steel sheet housing, upper part of the housing powder-coated in RAL 9010. Upper part of the housing can be put on and removed easily because no screws are used for fastening.
Equipotential bonding possible by means of contact pin. Additional strain relief on lower part of housing using cable ties. Suitable for direct wall mounting, as desktop device and for DIN-rail mounting using the DIN rail adapter mini FS.

Optionally available and fits in all housings: FO extension set for module and keystone surface mount housing: 130861-MSK-E.
  • General
    • Type
    • Module housing
    • Design
    • For 8 modules
    • Assembly
    • Surface mounting
    • Colour
    • Pure white
  • Measures
    • Width
    • 163 mm
    • Length
    • 110 mm
    • Height
    • 44 mm