RTB 2K 102MMixed-signal oscilloscope RTB2004, 100 MHz, 4 channels

...mehr
Equip your workplace with the 'Power of Ten'

10-bit ADC, 10 Msample memory and 10.1' touchscreen combined with smart operating concepts make the R&S®RTB2000 Digital Oscilloscopes the perfect tool for university laboratories, for troubleshooting embedded designs during development and for production and service departments.


See small signal details in the presence of large signals

  • 10-bit vertical resolution
  • 1 mV/div: full measurement bandwidth and low noise


Capture more time at full bandwidth

  • 10 Msample standard and 20 Msample interleaved
  • Segmented memory: 160 Msample with history function
  • Maintain fast sampling rates at all times


10.1' high-resolution capacitive touchscreen with gesture support

  • Gesture support as on your smartphone
  • Fast access to important tools


The best choice for education

  • Ready for the teaching lab
  • X-in-1 integration saves space and costs


Product benefits:

  • Display: 10.1' capacitive touch screen
  • Bandwidth: 100 MHz
  • Sampling rate: up to 2,5 Gsample/s
  • Memory depth: up to 20 Msample
  • ADC resolution: 10 bit
  • MSO: 16 digital channels



Standard equipment: 2 passive probes, 2 digital probes for 8 digital channels each
  • General
    • Type
    • Mixed signal oscilloscope
    • Assembly
    • 2 channels
    • Colour
    • Grey
    • Model
    • RTB 2002
  • Electrical values
    • Bandwidth
    • 100 MHz
  • Display
    • Display
    • 10.1” LCD
    • Display type
    • Full Color Touchscreen
    • Diagonal
    • 25.65 cm
    • Display illuminated
    • Yes
  • Other
    • Specification
    • MSO
  • Measures
    • Width
    • 390 mm
    • Height
    • 220 mm
    • Depth
    • 152 mm
  • Interfaces
    • Connection
    • USB Host, USB Device, LAN
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 2.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)