DELOCK 95259Mini PCIe I/O PCIe fullsize> 1x USB-C 3.1 female

...mehr
This Mini PCIe module by Delock expands the system by one internal USB-C™ port.

Specification
  • Connectors: 1 x Mini PCI Express, Rev. 1.2, 1 x SuperSpeed USB 10 Gbps (USB 3.1 Gen 2) USB Type-C™ female, 1 x 2 pin power connector (5 V)
  • Chipset: Asmedia ASM1142
  • Interface: PCI Express revision 2.0
  • Form factor: Mini PCIe full size
  • Data transfer rate: SuperSpeed USB up to 10 Gb/s, PCI Express up to 5 Gb/s
  • maximum output power: 15 Watt (5 V / 3 A)
  • supports xHCI specifications V1.1
  • compliant with USB Attached SCSI Protocol (UASP) Rev. 1.0
  • Hot Swap
  • supports remote wake-up via USB
  • Operating temperature: 0 °C ~ 60 °C
  • Storage temperature: -20 °C ~ 70 °C
  • Humidity: 5 ~ 95 %
  • Over current protection

System requirements
  • Windows 7/7-64/8.1/8.1-64/10/10-64, Linux ex Kernel 4.6.x
  • Mainboard with a free Mini PCIe slot with a PCIe interface

Package content
  • Mini PCIe module
  • Driver CD
  • Power cable, length ca. 20 cm
  • User manual

Package
  • Retail Box

  • General
    • Type
    • USB 3.1 MiniPCIe module
    • Design
    • 1-Port
    • Accessory
    • Includes driver and manual, power cable
    • System requirements
    • WIN 7/7-64/8.1/8.1-64/10/10-64, Linux from 4.6.x
    • Chip set
    • Asmedia ASM1142
  • Implementation
    • Internal
    • 1x USB 3.1 C socket
  • Other
    • Specification
    • 3.1