GOOBAY 62064Mini patch panel, 12-port, Category 6a, 1 RU

...mehr
Category 6a mini/desktop patch panel, 12-port

  • STP-shielded, grey
  • Patch field (1 RU) for wall/desktop mounting
  • Internal connector technology for LSA insulation displacement terminals
  • Colour coding in line with TIA 568 A/B
  • For cable diameters up to 0.64 mm (22-26 AWG), solid/stranded
  • "Easy-open" enclosure without screws & tool
  • Shielded ports
  • Mounting screws included

  • General
    • Type
    • Mini patch panel
    • Design
    • For RJ45, Cat.6a
    • Assembly
    • 12-port
    • Mounting form
    • 1 height unit
    • Colour
    • Grey
  • Other
    • Specification
    • TIA 568 A/B
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Shielded