GA-J4005N-D2PMini-ITX Mainboard mit Intel Celeron J4005

...mehr
Key Features:
  • Built-in Intel® Celeron® J4005 (up to 2.7 GHz) dual-core processor
  • GIGABYTE Ultra Durable™ Technology
  • Dual channel DDR4 UDIMM slot support
  • M.2 slot for Intel® CNVi Gigabit WIFI upgrade
  • M.2 slot for SATA & PCIe NVMe SSD
  • HDMI 2.0 supports 4K @ 60Hz with 21:9 aspect ratio display
  • All Solid Capacitors with Humidity Protection New Glass Fabric PCB design
  • GbE LAN with high ESD Protection
  • High Quality Audio Capacitors for multi-channel sound effect
  • PCIe x16 slot for wide-range expansion card selections

  • Allgemeines
    • Prozessor
    • Intel® Celeron® J4005
    • Takt
    • 2x 2,00 GHz
    • Ausführung
    • passive Kühlung
    • Chipsatz
    • System-on-Chip (SoC)
    • RAM-Sockel
    • 2x DDR4 2400/2133, max. 16 GB
    • Raid
    • -/-
    • Grafik
    • Intel® HD Graphics
    • Speicher
    • -/-
  • Anschlüsse / Schnittstellen
    • SATA
    • 2x SATA3 6 Gb/s, 1x M.2 (PCIe 3.0 x2/SATA)
    • Audio
    • 7.1
    • Parallel Port
    • 1x
    • Seriell Port
    • 2x
    • Firewire
    • -/-
    • LAN
    • 1x 10/100/1000
  • Anschlüsse intern
    • PCI
    • 0x
    • PCI Express x16
    • 1x
    • PCI Express x1
    • 0x
  • Maße
    • Breite
    • 170 mm
    • Tiefe
    • 170 mm