ATMEGA 164PV10PUMikrocontroller, 8 Bit, DIL-40

...mehr
The ATmega164P/324P/644P is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega164P/324P/644P achieves throughputs approaching 1 MIPS per MHz allowing the sys- tem designer to optimize power cons umption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achiev ing throughputs up to ten times faster than con- ventional CISC microcontrollers.
  • Allgemeines
    • Modell
    • Mikrocontroller
    • Typ
    • 8 Bit
    • Gehäuse
    • DIL-40
  • Ausführung
    • Geschwindigkeit
    • 10 MHz
    • Speicher
    • 16 kByte
    • Analog Komperator/en
    • 1
    • RAM
    • 1 kByte
    • 8-bit Timer
    • 3
  • Anschlüsse / Schnittstellen
    • ADC
    • 8
    • I/O
    • 32
  • Elektrische Werte
    • Spannungsbereich
    • 1,8 - 5,5 V
  • Sonstiges
    • Temperaturbereich
    • -40 ... +85 °C