VERBATIM 44060MicroSDXC-Card 64GB, Verbatim - Class 10

...mehr
  • Expand the memory of your compatible Android / Windows tablet or smartphone,
  • Class 10 and UHS speed class 1 (U1) rating,
  • Optimized for the performance demands of 1080p HD video content,
  • Includes a USB card reader to easily transfer content to and from the card,
  • Free Technical Hotline Support,
´

Easily expand the memory of your compatible Android / Windows tablet or smartphone with a Verbatim Tablet microSDHC / SDXC memory card.

Featuring Class 10 & UHS speed class 1 (U1) rating, these memory cards are optimized for the performance demands of 1080p HD video content.

Compatible with any device with an SDHC/SDXC memory card slot.

These Tablet microSDHC / SDXC memory cards also come with a compact card reader. Insert the memory card into the back of the card reader and easily transfer content to and from the card from a device with a USB port. Fill your tablet with content and enjoy on the go!
  • Other
    • Variant
    • Verbatim 44058
    • Specification
    • Class 10 - U1
  • Implementation
    • Memory
    • 64 GB
  • General
    • Read (up to)
    • 70 MB/s
    • Write (up to)
    • 10 MB/s
    • Type
    • microSDXC-Card
    • Design
    • inkl. USB Reader